USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03386

DigiKey Part Number
839-10-03386-ND
Manufacturer
Manufacturer Product Number
10-03386
Description
CBL USB2.0 A PLG-MIN B PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-03386 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,92000 Kč153,92 Kč
10130,77600 Kč1 307,76 Kč
25122,57800 Kč3 064,45 Kč
50116,72360 Kč5 836,18 Kč
180106,63483 Kč19 194,27 Kč
360101,54692 Kč36 556,89 Kč
54098,68437 Kč53 289,56 Kč
1 08093,97907 Kč101 497,40 Kč
Manufacturers Standard Package
Unit Price without VAT:153,92000 Kč
Unit Price with VAT:186,24320 Kč