10-03381 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 154,34000 Kč
Datasheet
USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03381

DigiKey Part Number
839-10-03381-ND
Manufacturer
Manufacturer Product Number
10-03381
Description
CBL USB2.0 A PLUG TO A PLG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
26 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
6.56' (2.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-02327Tensility International Corp0839-10-02327-ND154,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600148,14298 Kč88 885,79 Kč
Unit Price without VAT:148,14298 Kč
Unit Price with VAT:179,25301 Kč