10-03355 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 270
Unit Price: 256,60000 Kč
Datasheet
Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03355

DigiKey Part Number
839-10-03355-ND
Manufacturer
Manufacturer Product Number
10-03355
Description
CBL ASSY 2.1MM PLG-CBL RND 15'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug, Right Angle to Wire Leads
Manufacturer
Tensility International Corp
Length
15.0' (4.57m)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Shielding
Unshielded
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-03361Tensility International Corp270839-10-03361-ND256,60000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
480266,13302 Kč127 743,85 Kč
Unit Price without VAT:266,13302 Kč
Unit Price with VAT:322,02095 Kč