10-03317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03317

DigiKey Part Number
839-10-03317-ND
Manufacturer
Manufacturer Product Number
10-03317
Description
CBL ASSY 2.1MM JACK-CBL RND 6.6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 6.6' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
10-03317 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
6.6' (2.00m)
Cable Type
Round
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,51000 Kč158,51 Kč
10134,69900 Kč1 346,99 Kč
25126,25800 Kč3 156,45 Kč
50120,22500 Kč6 011,25 Kč
200109,02110 Kč21 804,22 Kč
400103,82070 Kč41 528,28 Kč
600100,89440 Kč60 536,64 Kč
1 00097,32678 Kč97 326,78 Kč
Manufacturers Standard Package
Unit Price without VAT:158,51000 Kč
Unit Price with VAT:191,79710 Kč