
10-03135 | |
|---|---|
DigiKey Part Number | 839-10-03135-ND |
Manufacturer | |
Manufacturer Product Number | 10-03135 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03135 Models |
Category | Style Jack to Plug |
Manufacturer Tensility International Corp | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD | Usage Adapter, Extension, Low Smoke Zero Halogen |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-02323 | Tensility International Corp | 73 | 839-10-02323-ND | 172,39000 Kč | Parametric Equivalent |
| 9153920P0100 | Ease Electronics | 97 | 4627-9153920P0100-ND | 102,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 163,36400 Kč | 1 633,64 Kč |
| 25 | 153,13440 Kč | 3 828,36 Kč |
| 50 | 145,81860 Kč | 7 290,93 Kč |
| 200 | 132,23175 Kč | 26 446,35 Kč |
| 400 | 125,92448 Kč | 50 369,79 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |

