Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02935

DigiKey Part Number
839-10-02935-ND
Manufacturer
Manufacturer Product Number
10-02935
Description
CBL ASSY 2.1MM JACK-CBL RND 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 3.00' (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02935 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
3.00' (915.00mm)
Cable Type
Round
Shielding
Unshielded
Usage
Twist Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
10123,02700 Kč1 230,27 Kč
25115,31280 Kč2 882,82 Kč
50109,80700 Kč5 490,35 Kč
20099,57460 Kč19 914,92 Kč
40094,82435 Kč37 929,74 Kč
60092,15182 Kč55 291,09 Kč
1 00088,89272 Kč88 892,72 Kč
Manufacturers Standard Package
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč