
10-02791 | |
|---|---|
DigiKey Part Number | 839-10-02791-ND |
Manufacturer | |
Manufacturer Product Number | 10-02791 |
Description | CBL ASSY 1.35MM PLG-PLG FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Plug to Plug (2) Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02791 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Plug to Plug (2) | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 52,83132 Kč | 31 698,79 Kč |
| Unit Price without VAT: | 52,83132 Kč |
|---|---|
| Unit Price with VAT: | 63,92590 Kč |


