Cable Assembly 1.35mm ID, 3.5mm OD Plug to Plug (3) Flat 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02756

DigiKey Part Number
839-10-02756-ND
Manufacturer
Manufacturer Product Number
10-02756
Description
CBL ASSY 1.35MM PL-PL FLAT 1.48'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.35mm ID, 3.5mm OD Plug to Plug (3) Flat 1.48' (450.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02756 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug to Plug (3)
Manufacturer
Tensility International Corp
Length
1.48' (450.00mm)
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Connector Type
1.35mm ID, 3.5mm OD
Usage
Adapter, Extension
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80064,67384 Kč51 739,07 Kč
Unit Price without VAT:64,67384 Kč
Unit Price with VAT:78,25535 Kč