
10-02741 | |
|---|---|
DigiKey Part Number | 839-10-02741-ND |
Manufacturer | |
Manufacturer Product Number | 10-02741 |
Description | CBL ASSY 2.1MM JK-PLG FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack (3) to Plug Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02741 Models |
Category | Style Jack (3) to Plug |
Manufacturer Tensility International Corp | Length 1.48' (450.00mm) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD | Usage Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,74172 Kč | 52 870,86 Kč |
| Unit Price without VAT: | 105,74172 Kč |
|---|---|
| Unit Price with VAT: | 127,94748 Kč |

