
10-02733 | |
|---|---|
DigiKey Part Number | 839-10-02733-ND |
Manufacturer | |
Manufacturer Product Number | 10-02733 |
Description | CBL ASSY 2.5MM PLG-PL FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Plug (4) Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02733 Models |
Category | Style Plug to Plug (4) |
Manufacturer Tensility International Corp | Length 1.48' (450.00mm) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD | Usage Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 94,74718 Kč | 56 848,31 Kč |
| Unit Price without VAT: | 94,74718 Kč |
|---|---|
| Unit Price with VAT: | 114,64409 Kč |

