
10-02731 | |
|---|---|
DigiKey Part Number | 839-10-02731-ND |
Manufacturer | |
Manufacturer Product Number | 10-02731 |
Description | CBL ASSY 2.5MM PLG-PL FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Plug (2) Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02731 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Plug (2) | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 25 | 73,21600 Kč | 1 830,40 Kč |
| 50 | 69,71760 Kč | 3 485,88 Kč |
| 100 | 66,38730 Kč | 6 638,73 Kč |
| 300 | 61,43453 Kč | 18 430,36 Kč |
| 600 | 58,50323 Kč | 35 101,94 Kč |
| 1 200 | 55,71277 Kč | 66 855,32 Kč |
| 2 700 | 52,61788 Kč | 142 068,28 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |




