
| 10-02534 | |
|---|---|
| DigiKey Part Number | 839-10-02534-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10-02534 | 
| Description | CBL ASSY 1.7MM JACK-PLG FLAT 6' | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly 1.7mm ID, 4.0mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tensility International Corp | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | 1.7mm ID, 4.0mm OD | |
| Style | Jack to Plug, Right Angle | |
| Length | 6.0' (1.83m) | |
| Cable Type | Flat | |
| Shielding | Unshielded | |
| Usage | Adapter, Extension | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 71,84770 Kč | 71 847,70 Kč | 
| Unit Price without VAT: | 71,84770 Kč | 
|---|---|
| Unit Price with VAT: | 86,93572 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic