10-02491 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 66
Unit Price: 47,65000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 35,02508 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 37,00305 Kč
Datasheet
10-02491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02491

DigiKey Part Number
839-10-02491-ND
Manufacturer
Manufacturer Product Number
10-02491
Description
CBL ASSY 1.7MM PLG-CBL FLAT 6'
Customer Reference
Detailed Description
Cable Assembly 1.7mm ID, 4.75mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
1.7mm ID, 4.75mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.