10-02490 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 109,19000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 69,55590 Kč
Datasheet
Cable Assembly 3.0mm ID, 6.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02490

DigiKey Part Number
839-10-02490-ND
Manufacturer
Manufacturer Product Number
10-02490
Description
CBL ASSY 3.0MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.0mm ID, 6.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug to Wire Leads
Manufacturer
Tensility International Corp
Length
6.0' (1.83m)
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Connector Type
3.0mm ID, 6.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
053-0489RTensility International Corp0839-053-0489R-ND109,19000 KčParametric Equivalent
9153933P0113Ease Electronics04627-9153933P0113-ND69,55590 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00079,90285 Kč79 902,85 Kč
Unit Price without VAT:79,90285 Kč
Unit Price with VAT:96,68245 Kč