


10-02413 | |
|---|---|
DigiKey Part Number | 839-10-02413-ND |
Manufacturer | |
Manufacturer Product Number | 10-02413 |
Description | CBL ASSY SAE TO SAE 12' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular SAE Connector to SAE Connector 12.0' (3.66m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SAE Connector to SAE Connector | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 12.0' (3.66m) | |
Features | Dust Cap | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 295,64133 Kč | 177 384,80 Kč |
| Unit Price without VAT: | 295,64133 Kč |
|---|---|
| Unit Price with VAT: | 357,72601 Kč |



