


10-02411 | |
|---|---|
DigiKey Part Number | 839-10-02411-ND |
Manufacturer | |
Manufacturer Product Number | 10-02411 |
Description | CBL ASSY SAE W SPLIT TO 3 SAE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular SAE Connector to SAE Connector (3) 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SAE Connector to SAE Connector (3) | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | Dust Cap | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 281,41205 Kč | 168 847,23 Kč |
| Unit Price without VAT: | 281,41205 Kč |
|---|---|
| Unit Price with VAT: | 340,50858 Kč |


