Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to SAE Connector 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to SAE Connector 3.00' (914.4mm)
What is a Temperature Rise Test?

10-02403

DigiKey Part Number
839-10-02403-ND
Manufacturer
Manufacturer Product Number
10-02403
Description
CBL ASSY BARREL JACK-SAE CONN 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to SAE Connector 3.00' (914.4mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Barrel Jack - 2.5mm ID, 5.5mm OD to SAE Connector
Length
3.00' (914.4mm)
Cable Type
Individual
Color
Black, Red
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
700158,49410 Kč110 945,87 Kč
Unit Price without VAT:158,49410 Kč
Unit Price with VAT:191,77786 Kč