Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 15.0' (4.57m)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-02395

DigiKey Part Number
839-10-02395-ND
Manufacturer
Manufacturer Product Number
10-02395
Description
CBL ASSY 2.5MM PLG-CBL FLAT 15'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 15.0' (4.57m)
Datasheet
 Datasheet
EDA/CAD Models
10-02395 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
15.0' (4.57m)
Cable Type
Flat
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,31000 Kč183,31 Kč
10155,76300 Kč1 557,63 Kč
25146,01160 Kč3 650,29 Kč
80134,50013 Kč10 760,01 Kč
160128,08125 Kč20 493,00 Kč
320121,97081 Kč39 030,66 Kč
560117,25284 Kč65 661,59 Kč
1 040112,24683 Kč116 736,70 Kč
Manufacturers Standard Package
Unit Price without VAT:183,31000 Kč
Unit Price with VAT:221,80510 Kč