



10-02390 | |
|---|---|
DigiKey Part Number | 839-10-02390-ND |
Manufacturer | |
Manufacturer Product Number | 10-02390 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 20' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 20.0' (6.10m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02390 Models |
Category | Connector Type 2.5mm ID, 5.5mm OD |
Manufacturer Tensility International Corp | Style Plug to Wire Leads |
Packaging Bulk | Length 20.0' (6.10m) |
Part Status Active | Cable Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 10 | 266,88500 Kč | 2 668,85 Kč |
| 25 | 250,17000 Kč | 6 254,25 Kč |
| 50 | 238,22660 Kč | 11 911,33 Kč |
| 100 | 226,85820 Kč | 22 685,82 Kč |
| 250 | 221,87496 Kč | 55 468,74 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |


