
10-02355 | |
|---|---|
DigiKey Part Number | 839-10-02355-ND |
Manufacturer | |
Manufacturer Product Number | 10-02355 |
Description | CBL USB2.0 A RCPT TO OPEN 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02355 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 6.56' (2.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-02337 | Tensility International Corp | 482 | 839-10-02337-ND | 113,39000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 82,07652 Kč | 44 321,32 Kč |
| Unit Price without VAT: | 82,07652 Kč |
|---|---|
| Unit Price with VAT: | 99,31259 Kč |


