Circular Cable Assembly Shielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 6.00' (1.83m)
How to Assemble Tensility's Push-Pull Locking Connector

10-02265

DigiKey Part Number
839-10-02265-ND
Manufacturer
Manufacturer Product Number
10-02265
Description
CIRC CBL 6POS PLUG TO PLUG 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-02265 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
0
1st Connector Orientation
0
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
6
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
0
2nd Connector Orientation
0
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.00' (1.83m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Black
Shielding
Shielded
Ingress Protection
IP50 - Dust Protected
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 055,66190 Kč105 566,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 055,66190 Kč
Unit Price with VAT:1 277,35090 Kč