



10-02238 | |
|---|---|
DigiKey Part Number | 839-10-02238-ND |
Manufacturer | |
Manufacturer Product Number | 10-02238 |
Description | CBL ASSY 1.7MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.75mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.7mm ID, 4.75mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 67,16656 Kč | 53 733,25 Kč |
| Unit Price without VAT: | 67,16656 Kč |
|---|---|
| Unit Price with VAT: | 81,27154 Kč |

