Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Round 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Round 3.00' (915.00mm)
Visualize a 2 Conductor UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

10-02237

DigiKey Part Number
839-10-02237-ND
Manufacturer
Manufacturer Product Number
10-02237
Description
CBL ASSY 2.5MM JACK-PLG RND 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Round 3.00' (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02237 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Plug, Right Angle
Length
3.00' (915.00mm)
Cable Type
Round
Shielding
-
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 050101,62852 Kč106 709,95 Kč
Unit Price without VAT:101,62852 Kč
Unit Price with VAT:122,97051 Kč