Cable Assembly 1.35mm ID, 3.5mm OD Plug, Right Angle to Wire Leads Round 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 1.35mm ID, 3.5mm OD Plug, Right Angle to Wire Leads Round 6.0' (1.83m)
Visualize a 2 Conductor UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

10-02232

DigiKey Part Number
839-10-02232-ND
Manufacturer
Manufacturer Product Number
10-02232
Description
CBL ASSY 1.35MM PLG-CBL RND 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.35mm ID, 3.5mm OD Plug, Right Angle to Wire Leads Round 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-02232 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
1.35mm ID, 3.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Round
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
72063,54899 Kč45 755,27 Kč
Unit Price without VAT:63,54899 Kč
Unit Price with VAT:76,89428 Kč