



10-02047 | |
|---|---|
DigiKey Part Number | 839-10-02047-ND |
Manufacturer | |
Manufacturer Product Number | 10-02047 |
Description | CBL 3CON 3.5MM M-M SHLD 6' BIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 183,31300 Kč | 1 833,13 Kč |
| 25 | 171,83920 Kč | 4 295,98 Kč |
| 50 | 163,62900 Kč | 8 181,45 Kč |
| 100 | 155,81990 Kč | 15 581,99 Kč |
| 400 | 141,30868 Kč | 56 523,47 Kč |
| 800 | 134,57068 Kč | 107 656,54 Kč |
| 1 200 | 130,78062 Kč | 156 936,74 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |

