Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m)
What is a Temperature Rise Test?

10-01781

DigiKey Part Number
839-10-01781-ND
Manufacturer
Manufacturer Product Number
10-01781
Description
CBL ASSY 2.5MM JACK-PLG FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01781 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Plug
Manufacturer
Tensility International Corp
Length
6.0' (1.83m)
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Connector Type
2.5mm ID, 5.5mm OD
Usage
Adapter, Extension
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-02323Tensility International Corp73839-10-02323-ND172,39000 KčParametric Equivalent
9153920P0100Ease Electronics974627-9153920P0100-ND102,47000 KčParametric Equivalent
In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,45000 Kč110,45 Kč
1093,92400 Kč939,24 Kč
2588,03200 Kč2 200,80 Kč
5083,82820 Kč4 191,41 Kč
20076,01590 Kč15 203,18 Kč
40072,38850 Kč28 955,40 Kč
60070,34820 Kč42 208,92 Kč
1 00067,85945 Kč67 859,45 Kč
2 60063,44037 Kč164 944,96 Kč
Manufacturers Standard Package
Unit Price without VAT:110,45000 Kč
Unit Price with VAT:133,64450 Kč