



10-01100 | |
|---|---|
DigiKey Part Number | 839-10-01100-ND |
Manufacturer | |
Manufacturer Product Number | 10-01100 |
Description | CBL ASSY 1.7MM JACK-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.75mm OD Jack to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.7mm ID, 4.75mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 87,18400 Kč | 871,84 Kč |
| 25 | 81,71600 Kč | 2 042,90 Kč |
| 50 | 77,81020 Kč | 3 890,51 Kč |
| 100 | 74,09560 Kč | 7 409,56 Kč |
| 400 | 67,19098 Kč | 26 876,39 Kč |
| 800 | 63,98563 Kč | 51 188,50 Kč |
| 1 200 | 62,18225 Kč | 74 618,70 Kč |
| 2 800 | 58,57782 Kč | 164 017,90 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

