10-01098 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 36,78850 Kč
Datasheet
Cable Assembly 1.35mm ID, 3.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 1.35mm ID, 3.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-01098

DigiKey Part Number
839-10-01098-ND
Manufacturer
Manufacturer Product Number
10-01098
Description
CBL ASSY 1.35MM JACK-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.35mm ID, 3.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01098 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
1.35mm ID, 3.5mm OD
Style
Jack to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1075,44600 Kč754,46 Kč
2570,72120 Kč1 768,03 Kč
5067,34060 Kč3 367,03 Kč
10064,12370 Kč6 412,37 Kč
40058,14765 Kč23 259,06 Kč
80055,37330 Kč44 298,64 Kč
1 20053,81280 Kč64 575,36 Kč
2 80050,69330 Kč141 941,24 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč