



10-01076 | |
|---|---|
DigiKey Part Number | 839-10-01076-ND |
Manufacturer | |
Manufacturer Product Number | 10-01076 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug, Right Angle | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 97,64100 Kč | 976,41 Kč |
| 25 | 91,52600 Kč | 2 288,15 Kč |
| 50 | 87,15420 Kč | 4 357,71 Kč |
| 200 | 79,03225 Kč | 15 806,45 Kč |
| 400 | 75,26103 Kč | 30 104,41 Kč |
| 600 | 73,13953 Kč | 43 883,72 Kč |
| 1 000 | 70,55286 Kč | 70 552,86 Kč |
| 2 600 | 65,95827 Kč | 171 491,50 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |

