10-00779 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Tensility International Corp
In Stock: 169
Unit Price: 91,97000 Kč
Datasheet
USB 2.0 Cable B Female to Mini B Male 0.33' (100.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-00779

DigiKey Part Number
839-10-00779-ND
Manufacturer
Manufacturer Product Number
10-00779
Description
CBL USB2.0 B RCP-MIN B PLG 0.33'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to Mini B Male 0.33' (100.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-00779 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
28 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
White
Length
0.33' (100.0mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-00660Tensility International Corp169839-10-00660-ND91,97000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50059,24376 Kč29 621,88 Kč
Manufacturers Standard Package
Unit Price without VAT:59,24376 Kč
Unit Price with VAT:71,68495 Kč
Alternate Color
CBL USB2.0 B RCP-MIN B PLG 0.33'
In-Stock: 169
Unit Price: 91,97000 Kč