
10-00769 | |
|---|---|
DigiKey Part Number | 839-10-00769-ND |
Manufacturer | |
Manufacturer Product Number | 10-00769 |
Description | CBL USB2.0 A RCP-MCR B PLG 0.33' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro B Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00769 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,81900 Kč | 778,19 Kč |
| 25 | 72,93880 Kč | 1 823,47 Kč |
| 50 | 69,45720 Kč | 3 472,86 Kč |
| 100 | 66,13950 Kč | 6 613,95 Kč |
| 250 | 61,99868 Kč | 15 499,67 Kč |
| 500 | 59,04008 Kč | 29 520,04 Kč |
| 1 000 | 56,22382 Kč | 56 223,82 Kč |
| 2 500 | 52,70733 Kč | 131 768,33 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


