
10-00649 | |
|---|---|
DigiKey Part Number | 839-10-00649-ND |
Manufacturer | |
Manufacturer Product Number | 10-00649 |
Description | CBL USB2.0 A RCP-MCR A PLG 0.33' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro A Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00649 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,82100 Kč | 728,21 Kč |
| 25 | 68,25200 Kč | 1 706,30 Kč |
| 50 | 64,99300 Kč | 3 249,65 Kč |
| 100 | 61,88950 Kč | 6 188,95 Kč |
| 250 | 58,01412 Kč | 14 503,53 Kč |
| 500 | 55,24532 Kč | 27 622,66 Kč |
| 1 000 | 52,61007 Kč | 52 610,07 Kč |
| 2 500 | 49,31952 Kč | 123 298,80 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |







