


10-00254 | |
|---|---|
DigiKey Part Number | 839-10-00254-ND |
Manufacturer | |
Manufacturer Product Number | 10-00254 |
Description | CBL ASSY BARREL PL-USB A PL 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug, Right Angle - 1.7mm ID, 4.75mm OD to USB A Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Barrel Plug, Right Angle - 1.7mm ID, 4.75mm OD to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,86300 Kč | 808,63 Kč |
| 25 | 75,79440 Kč | 1 894,86 Kč |
| 50 | 72,17440 Kč | 3 608,72 Kč |
| 100 | 68,72650 Kč | 6 872,65 Kč |
| 300 | 63,60013 Kč | 19 080,04 Kč |
| 600 | 60,56593 Kč | 36 339,56 Kč |
| 1 200 | 60,10170 Kč | 72 122,04 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |


