
10-00247 | |
|---|---|
DigiKey Part Number | 839-1042-ND |
Manufacturer | |
Manufacturer Product Number | 10-00247 |
Description | CBL ASSY BARREL PL-USB A PL 6' |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug, Right Angle - 2.5mm ID, 5.5mm OD to USB A Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00247 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Tensility International Corp | Cable Type Flat |
Packaging Bag | Color Black |
Part Status Obsolete | Shielding Unshielded |
Connector Type Barrel Plug, Right Angle - 2.5mm ID, 5.5mm OD to USB A Male Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-00246 | Tensility International Corp | 226 | 839-10-00246-ND | 102,26000 Kč | Parametric Equivalent |


