10-00245 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 69,08000 Kč
Datasheet
Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-00245

DigiKey Part Number
839-10-00245-ND
Manufacturer
Manufacturer Product Number
10-00245
Description
CBL ASSY BARREL PL-USB A PL 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-00245 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug
Length
6.00' (1.83m)
Cable Type
Flat
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 15059,25296 Kč186 646,82 Kč
Unit Price without VAT:59,25296 Kč
Unit Price with VAT:71,69608 Kč