


053-0115R | |
|---|---|
DigiKey Part Number | 839-053-0115R-ND |
Manufacturer | |
Manufacturer Product Number | 053-0115R |
Description | CONN CABLE ASSY 3.5MM 6COND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable 6 Conductor Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 053-0115R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | 6 Conductor | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 183,31300 Kč | 1 833,13 Kč |
| 25 | 171,83920 Kč | 4 295,98 Kč |
| 50 | 163,62900 Kč | 8 181,45 Kč |
| 150 | 151,42640 Kč | 22 713,96 Kč |
| 300 | 144,20447 Kč | 43 261,34 Kč |
| 600 | 137,32692 Kč | 82 396,15 Kč |
| 1 050 | 132,01723 Kč | 138 618,09 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |



