
PA8100 | |
---|---|
DigiKey Part Number | PA8100-ND |
Manufacturer | |
Manufacturer Product Number | PA8100 |
Description | TOOL HAND CRIMPER MODULAR FRONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular Jacks Terminating to Cat5e and Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Modular Jacks Terminating to Cat5e and Cat6 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Front Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 584,33000 Kč | 1 584,33 Kč |
Unit Price without VAT: | 1 584,33000 Kč |
---|---|
Unit Price with VAT: | 1 917,03930 Kč |