
PA2685 | |
|---|---|
DigiKey Part Number | PA2685-ND |
Manufacturer | |
Manufacturer Product Number | PA2685 |
Description | DIE SET CONN FIB OPT LC/SC/ST/FC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF and Fiber Optics - FC, LC, MT-RJ, SC, SMA, ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF and Fiber Optics - FC, LC, MT-RJ, SC, SMA, ST | |
Specifications | Hex - 0.151", 0.178"; Round - 0.190" | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,47000 Kč | 714,47 Kč |
| Unit Price without VAT: | 714,47000 Kč |
|---|---|
| Unit Price with VAT: | 864,50870 Kč |







