
PA2657 | |
|---|---|
DigiKey Part Number | PA2657-ND |
Manufacturer | |
Manufacturer Product Number | PA2657 |
Description | DIE SET HDTV 1694A/NT735 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.068", 0.275", 0.278"; Square - 0.042" | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | RG-6, Belden 1694, 1694A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,59000 Kč | 753,59 Kč |
| Unit Price without VAT: | 753,59000 Kč |
|---|---|
| Unit Price with VAT: | 911,84390 Kč |







