Hand Crimper Tool D-Sub Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1462

DigiKey Part Number
PA1462-ND
Manufacturer
Manufacturer Product Number
PA1462
Description
TOOL HAND CRIMPER 20-26AWG SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
D-Sub Contacts
Wire Gauge or Range - AWG
20-26 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 155,31000 Kč1 155,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 155,31000 Kč
Unit Price with VAT:1 397,92510 Kč