
PA1360 | |
|---|---|
DigiKey Part Number | PA1360-ND |
Manufacturer | |
Manufacturer Product Number | PA1360 |
Description | TOOL HAND CRIMPER 10-22AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 525,07000 Kč | 1 525,07 Kč |
| Unit Price without VAT: | 1 525,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 845,33470 Kč |



