
PA1116 | |
|---|---|
DigiKey Part Number | PA1116-ND |
Manufacturer | |
Manufacturer Product Number | PA1116 |
Description | TOOL STRIPPER UTP/STP/FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 4, 6, 8 Conductor Flat Satin and UTP/STP, 8~14 AWG Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 4, 6, 8 Conductor Flat Satin and UTP/STP, 8~14 AWG Wire | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,23000 Kč | 698,23 Kč |
| Unit Price without VAT: | 698,23000 Kč |
|---|---|
| Unit Price with VAT: | 844,85830 Kč |




