



1155-5001 | |
|---|---|
DigiKey Part Number | 1155-5001-ND |
Manufacturer | |
Manufacturer Product Number | 1155-5001 |
Description | SIDEKICK PLUS KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance dB Function Features Auto Off, Backlight, Data Logging (Internal Memory), Hold |
Datasheet | Datasheet |
Category | Display Count 2000 |
Manufacturer Tempo Communications | Function Voltage, Current, Resistance |
Series | Functions, Extra dB |
Packaging Bulk | Features Auto Off, Backlight, Data Logging (Internal Memory), Hold |
Part Status Active | Ranging Auto |
Style Handheld | Response Average |
Type Digital (DMM) | Includes Battery, Cable, Case, Charger, Test Leads |
Display Digits 4.0 | Base Product Number |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90 434,40000 Kč | 90 434,40 Kč |
| Unit Price without VAT: | 90 434,40000 Kč |
|---|---|
| Unit Price with VAT: | 109 425,62400 Kč |

