Network Switch 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch 5 Ports
TSW110000020

TSW110000020

DigiKey Part Number
4703-TSW110000020-ND
Manufacturer
Manufacturer Product Number
TSW110000020
Description
TSW110 LAYER 2 UNMANAGED SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch 5 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
5
Manufacturer
Teltonika
Copper Ports
5
Series
Copper Type
10/100/1000
Packaging
Box
Connector Type
RJ45
Part Status
Active
Voltage - Input
9V ~ 30V
Type
Switch
Mounting Type
DIN Rail, Wall Mount
Configuration
Fixed
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 007,90000 Kč1 007,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,90000 Kč
Unit Price with VAT:1 219,55900 Kč