Network Switch - Unmanaged 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW100010000

DigiKey Part Number
4703-TSW100010000-ND
Manufacturer
Manufacturer Product Number
TSW100010000
Description
TSW100 5 PORT UNMANAGED SWITCH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
4
Connector Type
RJ45
Voltage - Input
7V ~ 57V
Ingress Protection
-
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 574,85000 Kč1 574,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 574,85000 Kč
Unit Price with VAT:1 905,56850 Kč