
TRB247010000 | |
|---|---|
DigiKey Part Number | 4703-TRB247010000-ND |
Manufacturer | |
Manufacturer Product Number | TRB247010000 |
Description | CAT 1 IOT GATEWAY NA W/O PSU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4G ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 10Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 073,61000 Kč | 4 073,61 Kč |
| Unit Price without VAT: | 4 073,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 929,06810 Kč |


