


RUTM54000000 | |
|---|---|
DigiKey Part Number | 4703-RUTM54000000-ND |
Manufacturer | |
Manufacturer Product Number | RUTM54000000 |
Description | CELL ROUTER 5G NO AMERICA TELIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11ac/b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router EMEA Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11ac/b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Frequency 6GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, USB, WAN |
Part Status Active | Data Rate (Max) 3.4Gbps |
Function Router | Features IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 307,54000 Kč | 15 307,54 Kč |
| Unit Price without VAT: | 15 307,54000 Kč |
|---|---|
| Unit Price with VAT: | 18 522,12340 Kč |

