
RUTM11000000 | |
|---|---|
DigiKey Part Number | 4703-RUTM11000000-ND |
Manufacturer | |
Manufacturer Product Number | RUTM11000000 |
Description | CELL ROUTER 4G/3G/2G/LTE CAT6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4G/3G ARP, DHCP, DLNA DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, LAN, MQTT, NTP, On PPP, SMTP, SNMP, SSH, SSL TCP, Telnet, TLS, UDP, UPNP, V3, VRRP, WOL Router Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | ARP, DHCP, DLNA DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, LAN, MQTT, NTP, On PPP, SMTP, SNMP, SSH, SSL TCP, Telnet, TLS, UDP, UPNP, V3, VRRP, WOL | |
Frequency | - | |
Applications | LTE | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 315,00000 Kč | 6 315,00 Kč |
| Unit Price without VAT: | 6 315,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 641,15000 Kč |


