
RUTC50200000 | |
|---|---|
DigiKey Part Number | 4703-RUTC50200000-ND |
Manufacturer | |
Manufacturer Product Number | RUTC50200000 |
Description | RUTC50 5GROUTER EMEA APAC BRAZIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL Router EU Carriers Ethernet, LAN, RJ-45, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Frequency 2.4GHz, 5GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, WAN |
Part Status Active | Data Rate (Max) 2.4Gbps |
Function Router | Features Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 063,47000 Kč | 16 063,47 Kč |
| Unit Price without VAT: | 16 063,47000 Kč |
|---|---|
| Unit Price with VAT: | 19 436,79870 Kč |



