
RUT956100000 | |
|---|---|
DigiKey Part Number | 4703-RUT956100000-ND |
Manufacturer | |
Manufacturer Product Number | RUT956100000 |
Description | CELL ROUTER 4G/3G/2G/LTE CAT4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | Built-In Antenna, IP30, Power Cord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 711,46000 Kč | 5 711,46 Kč |
| Unit Price without VAT: | 5 711,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 910,86660 Kč |




